+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV20072DMR2G

IC: operational amplifier; 3MHz; Ch: 2; ±1.35÷18VDC,2.7÷36VDC


Manufacturer: ONSEMI

Manufacturer part number:
NCV20072DMR2G
TME Symbol:
NCV20072DMR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 1.35...18V DC/2.7...36V DC
Case
Micro8
Operating temperature
-40...125°C
Slew rate
2.4V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
3mV
Kind of package
reel, tape
Input bias current
1.5nA
Input offset current
75pA
Gross weight0.001 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
NCV20072DMR2G
0 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 25 pcs - 0.62 USDGross price for quantities from 25 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.