+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV210RSQT2G

IC: instrumentation amplifier; 40kHz; Ch: 1; 2.2÷26VDC; SC70-6

Manufacturer: ONSEMI

Manufacturer part number:
NCV210RSQT2G
TME Symbol:
NCV210RSQT2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
instrumentation amplifier
Bandwidth
40kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.2...26V DC
Case
SC70-6
Operating temperature
-40...125°C
Slew rate
1V/μs
Integrated circuit features
rail-to-rail output
Gain
200V/V
Input offset voltage
35µV
Kind of package
reel, tape
Input bias current
60µA
Input offset current
100nA
Gross weight0.001 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
NCV210RSQT2G
0 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.