+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV213RSQT2G

IC: instrumentation amplifier; 90kHz; Ch: 1; 2.2÷26VDC; SC70-6


Manufacturer: ONSEMI

Manufacturer part number:
NCV213RSQT2G
TME Symbol:
NCV213RSQT2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
instrumentation amplifier
Bandwidth
90kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.2...26V DC
Case
SC70-6
Operating temperature
-40...125°C
Slew rate
1V/μs
Integrated circuit features
rail-to-rail output
Gain
50V/V
Input offset voltage
0.1mV
Kind of package
reel, tape
Input bias current
60µA
Input offset current
100nA
Gross weight0.001 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
NCV213RSQT2G
0 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 25 pcs - 0.66 USDGross price for quantities from 25 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.62 USDGross price for quantities from 50 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 250 pcs - 0.58 USDGross price for quantities from 250 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.