+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV21801SQ3T2G

IC: operational amplifier; 1.5MHz; Ch: 1; 1.6÷5.5VDC,1.8÷5.5VDC


Manufacturer: ONSEMI

Manufacturer part number:
NCV21801SQ3T2G
TME Symbol:
NCV21801SQ3T2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
1.5MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
1.6...5.5V DC/1.8...5.5V DC
Case
SC70-5
Operating temperature
-40...150°C
Slew rate
0.7V/μs
Input offset voltage
10µV
Kind of package
reel, tape
Input bias current
5nA
Input offset current
2.5nA
Integrated circuit features
  • precision
  • zero-drift
Gross weight0.001 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
NCV21801SQ3T2G
0 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 5 pcs - 0.98 USDGross price for quantities from 5 pcs - 0.98 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 25 pcs - 0.75 USDGross price for quantities from 25 pcs - 0.75 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.