+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV21912DR2G

IC: operational amplifier; 2MHz; Ch: 2; 4÷36VDC; SO8; 0.025mV

Manufacturer: ONSEMI

Manufacturer part number:
NCV21912DR2G
TME Symbol:
NCV21912DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
4...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
1.6V/μs
Input offset voltage
25µV
Kind of package
reel, tape
Input bias current
0.5nA
Input offset current
0.5nA
Integrated circuit features
  • rail-to-rail output
  • zero-drift
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
NCV21912DR2G
0 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 10 pcs - 1.62 USDGross price for quantities from 10 pcs - 1.62 USD
Net price for quantities from 25 pcs - 1.50 USDGross price for quantities from 25 pcs - 1.50 USD
Net price for quantities from 50 pcs - 1.44 USDGross price for quantities from 50 pcs - 1.44 USD
Net price for quantities from 100 pcs - 1.40 USDGross price for quantities from 100 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)