+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV2202SN2T1G

IC: comparator; low-power; Cmp: 1; 1.08us; 0.85÷6V; SMT; SOT23-5

Manufacturer: ONSEMI

Manufacturer part number:
NCV2202SN2T1G
TME Symbol:
NCV2202SN2T1G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Delay time
1.08µs
Operating voltage
0.85...6V
Mounting
SMT
Case
SOT23-5
Operating temperature
-40...125°C
Input offset voltage
10mV
Kind of package
reel, tape
Kind of output
open drain
Input bias current
1pA
Application
automotive industry
Gross weight0.01 g
Certificates
See other products in this category: SMD comparators ONSEMI,
*
NCV2202SN2T1G
0 in TME stock
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.40 USDGross price for quantities from 1000 pcs - 0.40 USD
Net price for quantities from 3000 pcs - 0.36 USDGross price for quantities from 3000 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)