+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV317LBZG

IC: voltage regulator; linear,adjustable; 1.2÷37V; 0.02A; TO92

Manufacturer: ONSEMI

Manufacturer part number:
NCV317LBZG
TME Symbol:
NCV317LBZG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Output voltage
1.2...37V
Output current
20mA
Case
TO92
Mounting
THT
Kind of package
bulk
Number of channels
1
Application
automotive industry
Gross weight0.1 g
Certificates
See other products in this category: Adjustable voltage regulators ONSEMI,
*
NCV317LBZG
0 in TME stock
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
Net price for quantities from 4000 pcs - 0.14 USDGross price for quantities from 4000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)