+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV321SN3T1G

IC: operational amplifier; 1MHz; Ch: 1; 2.7÷5VDC; TSOP5; 1.7mV

Manufacturer: ONSEMI

Manufacturer part number:
NCV321SN3T1G
TME Symbol:
NCV321SN3T1G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...5V DC
Case
TSOP5
Operating temperature
-40...85°C
Slew rate
1V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
1.7mV
Kind of package
reel, tape
Input bias current
1pA
Input offset current
1nA
Application
automotive industry
Gross weight0.034 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers ONSEMI,
*
NCV321SN3T1G
0 in TME stock
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 25 pcs - 0.44 USDGross price for quantities from 25 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 250 pcs - 0.37 USDGross price for quantities from 250 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.