+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV33172DR2G

IC: operational amplifier; 1.8MHz; Ch: 2; ±1.5÷22VDC,3÷44VDC; SO8


Manufacturer: ONSEMI

Manufacturer part number:
NCV33172DR2G
TME Symbol:
NCV33172DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
1.8MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 1.5...22V DC/3...44V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
2.1V/μs
Integrated circuit features
low power
Input offset voltage
6.5mV
Kind of package
reel, tape
Input bias current
0.2µA
Input offset current
40nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
NCV33172DR2G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 250 pcs - 0.25 USDGross price for quantities from 250 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 2500 pcs - 0.21 USDGross price for quantities from 2500 pcs - 0.21 USD