+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV33174DTBR2G

IC: operational amplifier; 1.8MHz; Ch: 4; ±1.5÷22VDC,3÷44VDC


Manufacturer: ONSEMI

Manufacturer part number:
NCV33174DTBR2G
TME Symbol:
NCV33174DTBR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
1.8MHz
Number of channels
quad, 4
Mounting
SMT
Voltage supply range
± 1.5...22V DC/3...44V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
2.1V/μs
Integrated circuit features
low power
Input offset voltage
6.5mV
Kind of package
reel, tape
Input bias current
0.2µA
Input offset current
40nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
NCV33174DTBR2G
0 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
Net price for quantities from 250 pcs - 0.55 USDGross price for quantities from 250 pcs - 0.55 USD
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.51 USD
Net price for quantities from 2500 pcs - 0.48 USDGross price for quantities from 2500 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.