+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV33202DMR2G

IC: operational amplifier; 2.2MHz; Ch: 2; ±1.8÷12VDC; Micro8; 11mV

Manufacturer: ONSEMI

Manufacturer part number:
NCV33202DMR2G
TME Symbol:
NCV33202DMR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
2.2MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 1.8...12V DC
Case
Micro8
Operating temperature
-40...105°C
Slew rate
1V/μs
Input offset voltage
11mV
Kind of package
reel, tape
Input bias current
0.25µA
Input offset current
100nA
Integrated circuit features
  • low voltage
  • rail-to-rail
Gross weight0.001 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
NCV33202DMR2G
0 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 250 pcs - 0.32 USDGross price for quantities from 250 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 4000 pcs - 0.24 USDGross price for quantities from 4000 pcs - 0.24 USD
Net price for quantities from 8000 pcs - 0.23 USDGross price for quantities from 8000 pcs - 0.23 USD
Net price for quantities from 16000 pcs - 0.22 USDGross price for quantities from 16000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.