+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV33204DTBR2G

IC: operational amplifier; 2.2MHz; Ch: 4; ±1.8÷12VDC; TSSOP14; 13mV


Manufacturer: ONSEMI

Manufacturer part number:
NCV33204DTBR2G
TME Symbol:
NCV33204DTBR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
2.2MHz
Number of channels
quad, 4
Mounting
SMT
Voltage supply range
± 1.8...12V DC
Case
TSSOP14
Operating temperature
-55...125°C
Slew rate
1V/μs
Input offset voltage
13mV
Kind of package
reel, tape
Input bias current
0.5µA
Input offset current
200nA
Integrated circuit features
  • low voltage
  • rail-to-rail
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
NCV33204DTBR2G
0 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.58 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 250 pcs - 0.49 USDGross price for quantities from 250 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.47 USD
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.45 USD
Net price for quantities from 2500 pcs - 0.43 USDGross price for quantities from 2500 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.