+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV33274ADTBR2G

IC: operational amplifier; 24MHz; Ch: 4; ±1.5÷18VDC,3÷36VDC; 3.5mV


Manufacturer: ONSEMI

Manufacturer part number:
NCV33274ADTBR2G
TME Symbol:
NCV33274ADTBR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
24MHz
Number of channels
quad, 4
Mounting
SMT
Voltage supply range
± 1.5...18V DC/3...36V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
10V/μs
Input offset voltage
3.5mV
Kind of package
reel, tape
Input bias current
0.8µA
Input offset current
80nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
NCV33274ADTBR2G
0 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.97 USDGross price for quantities from 50 pcs - 0.97 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 0.92 USD
Net price for quantities from 250 pcs - 0.85 USDGross price for quantities from 250 pcs - 0.85 USD
Net price for quantities from 500 pcs - 0.79 USDGross price for quantities from 500 pcs - 0.79 USD
Net price for quantities from 1000 pcs - 0.75 USDGross price for quantities from 1000 pcs - 0.75 USD
Net price for quantities from 2500 pcs - 0.68 USDGross price for quantities from 2500 pcs - 0.68 USD
Net price for quantities from 5000 pcs - 0.63 USDGross price for quantities from 5000 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.