+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV4275ADS50R4G

IC: voltage regulator; LDO,fixed; 5V; 0.45A; D2PAK-5; SMD; NCV4275A


Manufacturer: ONSEMI

Manufacturer part number:
NCV4275ADS50R4G
TME Symbol:
NCV4275ADS50R4G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.5V
Output voltage
5V
Output current
0.45A
Case
D2PAK-5
Mounting
SMD
Manufacturer series
NCV4275A
Kind of package
reel, tape
Operating temperature
-40...150°C
Tolerance
±2%
Number of channels
1
Application
automotive industry
Input voltage
5.5...42V
Integrated circuit features
RESET output
Gross weight1.65 g
Certificates
See other products in this category: LDO fixed voltage regulators ONSEMI,
See other products from this series.:
*
NCV4275ADS50R4G
1447 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 10 pcs - 1.33 USDGross price for quantities from 10 pcs - 1.33 USD
Net price for quantities from 25 pcs - 1.28 USDGross price for quantities from 25 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 800 pcs