+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV4275CDS33R4G

IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.45A; D2PAK-5; SMD

Manufacturer: ONSEMI

Manufacturer part number:
NCV4275CDS33R4G
TME Symbol:
NCV4275CDS33R4G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Output voltage
3.3V
Output current
0.45A
Case
D2PAK-5
Mounting
SMD
Kind of package
reel, tape
Number of channels
1
Application
automotive industry
Gross weight1.5 g
Certificates
See other products in this category: LDO fixed voltage regulators ONSEMI,
*
NCV4275CDS33R4G
0 in TME stock
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 10 pcs - 1.86 USDGross price for quantities from 10 pcs - 1.86 USD
Net price for quantities from 100 pcs - 1.63 USDGross price for quantities from 100 pcs - 1.63 USD
Net price for quantities from 200 pcs - 1.47 USDGross price for quantities from 200 pcs - 1.47 USD
Net price for quantities from 800 pcs - 1.38 USDGross price for quantities from 800 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.