+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV4276BDSADJR4G

IC: voltage regulator; LDO,linear,adjustable; 2.5÷20V; 0.4A; SMD

Manufacturer: ONSEMI

Manufacturer part number:
NCV4276BDSADJR4G
TME Symbol:
NCV4276BDSADJR4G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Output voltage
2.5...20V
Output current
0.4A
Case
D2PAK-5
Mounting
SMD
Kind of package
reel, tape
Number of channels
1
Application
automotive industry
Gross weight1.5 g
Certificates
See other products in this category: LDO adjustable voltage regulators ONSEMI,
*
NCV4276BDSADJR4G
0 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 10 pcs - 1.32 USDGross price for quantities from 10 pcs - 1.32 USD
Net price for quantities from 25 pcs - 1.23 USDGross price for quantities from 25 pcs - 1.23 USD
Net price for quantities from 50 pcs - 1.19 USDGross price for quantities from 50 pcs - 1.19 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)