+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV431BVDR2G

IC: voltage reference source; 2.495V; ±0.4%; SO8; reel,tape; 100mA


Manufacturer: ONSEMI

Manufacturer part number:
NCV431BVDR2G
TME Symbol:
NCV431BVDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage reference source
Reference voltage
2.495V
Tolerance
±0.4%
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Operating voltage
2.495...36V
Kind of package
reel, tape
Maximum output current
0.1A
Application
automotive industry
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits ONSEMI,
*
NCV431BVDR2G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 25 pcs - 0.41 USDGross price for quantities from 25 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.35 USDGross price for quantities from 250 pcs - 0.35 USD