+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV494BDR2G

IC: PMIC; PWM controller; 200mA; 200kHz; Ch: 1; SO16; 7÷40V; 0÷45%

Manufacturer: ONSEMI

Manufacturer part number:
NCV494BDR2G
TME Symbol:
NCV494BDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.2A
Frequency
200kHz
Number of channels
1
Case
SO16
Mounting
SMD
Operating temperature
-40...125°C
Topology
boost, push-pull
Operating voltage
7...40V
Duty cycle factor
0...45%
Kind of package
reel, tape
Power
1W
Application
automotive industry, SMPS
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits ONSEMI,
*
NCV494BDR2G
0 in TME stock
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 0.95 USD
Net price for quantities from 25 pcs - 0.90 USDGross price for quantities from 25 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.