+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV51510MNTAG

IC: PMIC; DDR memory termination regulator; Uout: 0.5÷1.5V; DFN10

Manufacturer: ONSEMI

Manufacturer part number:
NCV51510MNTAG
TME Symbol:
NCV51510MNTAG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
DDR memory termination regulator
Output voltage
0.5...1.5V
Output current
3A
Mounting
SMD
Case
DFN10
Number of channels
1
Operating temperature
-40...125°C
Application
automotive industry, for DDR memories
Operating voltage
1.1...3.6/2.7...3.6V DC
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
NCV51510MNTAG
0 in TME stock
Net price for quantities from 3000 pcs - 1.03 USDGross price for quantities from 3000 pcs - 1.03 USD
No. of pieces (Multiplicity: 3 000)