+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV5500DT50RKG

IC: voltage regulator; LDO,linear,fixed; 5V; 0.5A; DPAK4; SMD; Ch: 1


Manufacturer: ONSEMI

Manufacturer part number:
NCV5500DT50RKG
TME Symbol:
NCV5500DT50RKG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.23V
Output voltage
5V
Output current
0.5A
Case
DPAK4
Mounting
SMD
Manufacturer series
NCV5500
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±4.9%
Number of channels
1
Application
automotive industry
Input voltage
6...16V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators ONSEMI,
See other products from this series.:
*
NCV5500DT50RKG
0 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 25 pcs - 0.84 USDGross price for quantities from 25 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.