+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV7041D3G014R2G

IC: instrumentation amplifier; 100kHz; Ch: 1; 3÷5.5VDC; SO8; 14V/V


Manufacturer: ONSEMI

Manufacturer part number:
NCV7041D3G014R2G
TME Symbol:
NCV7041D3G014R2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
instrumentation amplifier
Bandwidth
100kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
3...5.5V DC
Case
SO8
Operating temperature
-40...150°C
Slew rate
1V/μs
Gain
14V/V
Input offset voltage
0.4mV
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
NCV7041D3G014R2G
0 in TME stock
Net price for quantities from 1 pcs - 1.55 USDGross price for quantities from 1 pcs - 1.55 USD
Net price for quantities from 5 pcs - 1.33 USDGross price for quantities from 5 pcs - 1.33 USD
Net price for quantities from 10 pcs - 1.28 USDGross price for quantities from 10 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.