+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV7428D13R2G

IC: interface; system basis chip SBC; 3.3÷5VDC; LIN; SMD; SO8


Manufacturer: ONSEMI

Manufacturer part number:
NCV7428D13R2G
TME Symbol:
NCV7428D13R2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
interface
Kind of integrated circuit
system basis chip SBC
Interface
LIN
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Kind of package
reel, tape
Application
automotive industry
Supply voltage
  • 3.3...5V DC
Integrated circuit features
  • integrated voltage regulator
  • LIN transceiver
Gross weight0.15 g
Certificates
See other products in this category: Interfaces others - integrated circuits ONSEMI,
*
NCV7428D13R2G
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.47 USDGross price for quantities from 3000 pcs - 0.47 USD