+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV887720D1R2G

PMIC; DC/DC converter; Uout: 10V; 600mA; SO8; SMD; 170kHz; Ch: 1; 83%

Manufacturer: ONSEMI

Manufacturer part number:
NCV887720D1R2G
TME Symbol:
NCV887720D1R2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Output voltage
10V
Output current
0.6A
Case
SO8
Mounting
SMD
Frequency
170kHz
Number of channels
1
Operating temperature
-40...150°C
Kind of package
reel, tape
Efficiency
83%
Application
automotive industry
Supply voltage
  • 2...40V
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
NCV887720D1R2G
0 in TME stock
Net price for quantities from 1 pcs - 1.94 USDGross price for quantities from 1 pcs - 1.94 USD
Net price for quantities from 10 pcs - 1.47 USDGross price for quantities from 10 pcs - 1.47 USD
Net price for quantities from 25 pcs - 1.42 USDGross price for quantities from 25 pcs - 1.42 USD
Net price for quantities from 100 pcs - 1.35 USDGross price for quantities from 100 pcs - 1.35 USD
No. of pieces (Multiplicity: 1)