+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV952DTBR2G

IC: operational amplifier; 3.5MHz; Ch: 2; 2.7÷26VDC; TSSOP8; 6mV

Manufacturer: ONSEMI

Manufacturer part number:
NCV952DTBR2G
TME Symbol:
NCV952DTBR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
3.5MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
2.7...26V DC
Case
TSSOP8
Operating temperature
-40...125°C
Slew rate
1V/μs
Input offset voltage
6mV
Kind of package
reel, tape
Input bias current
0.1µA
Input offset current
30nA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
NCV952DTBR2G
0 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.