+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ND3FC10P

Rotary Coded Switch: DEC/BCD; Pos: 10; Rcont max: 30mΩ; ND3


Manufacturer: NKK SWITCHES

Manufacturer part number:
ND3FC10P
TME Symbol:
ND3FC10P

Specification

Manufacturer
NKK SWITCHES
Type of rotary coded switch
DEC/BCD
Number of positions
10
Operating temperature
-25...85°C
Leads
for PCB
Max. contact resistance:
30mΩ
DC contacts rating @R
0.1A / 5V DC
Min. insulation resistance
1GΩ
Manufacturer series
ND3
Mechanical durability
20000 cycles
Electrical life
20000 cycles
Gross weight0.562 g
Certificates

WATCH VIDEO

See other products in this category: Encoding Switches NKK SWITCHES,
See other products from this series.:
*
ND3FC10P
74 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.79 USDGross price for quantities from 1 pcs - 4.79 USD
Net price for quantities from 10 pcs - 4.57 USDGross price for quantities from 10 pcs - 4.57 USD
Net price for quantities from 25 pcs - 4.35 USDGross price for quantities from 25 pcs - 4.35 USD
Net price for quantities from 50 pcs - 4.13 USDGross price for quantities from 50 pcs - 4.13 USD
Packaging method by the manufacturer:
Tray = 50 pcs