+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | INFINEON TECHNOLOGIES | |
Type of semiconductor module | diode | |
Semiconductor structure | single diode | |
Max. off-state voltage | 0.8kV | |
Load current | 89A | |
Case | BG-PB20-1 | |
Max. forward voltage | 1.5V | |
Max. forward impulse current | 2.8kA | |
Electrical mounting | screw | |
Mechanical mounting | screw |