+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NDFR10H

Encoding switch; Pos: 10; THT; Rcont max: 80mΩ; Rinsul min: 1GΩ

Manufacturer: NKK SWITCHES

Manufacturer part number:
NDFR10H
TME Symbol:
NDFR10H

Specification

Manufacturer
NKK SWITCHES
Type of switch
encoding switch
Stable positions number
10
Number of positions
10
Operating temperature
-25...75°C
Mounting
THT
Leads
angled, for PCB
Max. contact resistance:
80mΩ
DC contacts rating @R
0.1A / 50V DC
Min. insulation resistance
1GΩ
Body dimensions
7.92x8.4x11mm
Manufacturer series
ND
Contact plating
gold-plated
Electrical life
20000 cycles
Contact material
beryllium copper
Poles number
1
Gross weight0.695 g
Certificates
See other products in this category: Encoding Switches NKK SWITCHES,
See other products from this series.:
*
NDFR10H
1 in TME stock
Net price for quantities from 1 pcs - 4.96 USDGross price for quantities from 1 pcs - 4.96 USD
Net price for quantities from 10 pcs - 4.56 USDGross price for quantities from 10 pcs - 4.56 USD
Net price for quantities from 100 pcs - 3.56 USDGross price for quantities from 100 pcs - 3.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 50 pcs