+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NDL2405SC

Converter: DC/DC; 2W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 400mA; SIP8


Manufacturer: Murata Power Solutions

Manufacturer part number:
NDL2405SC
TME Symbol:
NDL2405SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
2W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
0.4A
Case
SIP8
Mounting
THT
Body dimensions
21.8x11.1x9.2mm
Efficiency
74%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV
Number of outputs
1
Dimensions
Gross weight5.09 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
*
NDL2405SC
0 in TME stock
Net price for quantities from 1 pcs - 21.10 USDGross price for quantities from 1 pcs - 21.10 USD
Net price for quantities from 5 pcs - 19.34 USDGross price for quantities from 5 pcs - 19.34 USD
Net price for quantities from 23 pcs - 18.18 USDGross price for quantities from 23 pcs - 18.18 USD
Net price for quantities from 115 pcs - 17.00 USDGross price for quantities from 115 pcs - 17.00 USD
Net price for quantities from 230 pcs - 15.82 USDGross price for quantities from 230 pcs - 15.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 23 pcs