+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NDL2415SC

Converter: DC/DC; 2W; Uin: 18÷36VDC; Uout: 15VDC; Iout: 134mA; SIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
NDL2415SC
TME Symbol:
NDL2415SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
2W
Input voltage
18...36V DC
Output voltage
15V DC
Output current
134mA
Case
SIP
Mounting
THT
Manufacturer series
NDL
Body dimensions
21.8x9.2x11.1mm
Efficiency
83%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight5.17 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NDL2415SC
0 in TME stock
Net price for quantities from 1 pcs - 13.38 USDGross price for quantities from 1 pcs - 13.38 USD
Net price for quantities from 23 pcs - 12.14 USDGross price for quantities from 23 pcs - 12.14 USD
Net price for quantities from 230 pcs - 12.02 USDGross price for quantities from 230 pcs - 12.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 23 pcs