+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NDR-TM

Contact; male; NSR/NDR; brass; tinned; 28AWG÷22AWG; for cable; 3A

Manufacturer: NINIGI

Manufacturer part number:
NDR-TM
TME Symbol:
NDR-TM

Specification

Manufacturer
NINIGI
Type of connector
pin strips
Connector
contact
Kind of connector
male
Application - series/manufacturer
NSR/NDR
Contact material
brass
Contact plating
tinned
Wire size
28AWG...22AWG
Mechanical mounting
for cable
Maximum current
3A
Gross weight0.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers NINIGI,
*
NDR-TM
236140 in TME stock
Net price for quantities from 20 pcs - 0.07 USDGross price for quantities from 20 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Packaging method by the manufacturerReel = 10 000 pcsCardboard = 50 000 pcs