+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NDS6D2412C

Converter: DC/DC; Uin: 18÷36VDC; Uout: 12VDC; Uout2: 12VDC; DIP; THT

Manufacturer: Murata Power Solutions

Manufacturer part number:
NDS6D2412C
TME Symbol:
NDS6D2412C

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Input voltage
18...36V DC
Output voltage
12V DC
Output voltage 2
12V DC
Output current
0.25A
Output current 2
0.25A
Case
DIP
Mounting
THT
Manufacturer series
NDS
Body dimensions
32x20x10.5mm
Efficiency
87%
Operating temperature
-40...85°C
Number of outputs
2
Dimensions
Gross weight15.96 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NDS6D2412C
0 in TME stock
Net price for quantities from 1 pcs - 19.20 USDGross price for quantities from 1 pcs - 19.20 USD
Net price for quantities from 30 pcs - 17.50 USDGross price for quantities from 30 pcs - 17.50 USD
Net price for quantities from 60 pcs - 16.54 USDGross price for quantities from 60 pcs - 16.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs