+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NDS6S2405C

Converter: DC/DC; Uin: 18÷36VDC; Uout: 5VDC; Iout: 1.2A; DIP; THT; NDS


Manufacturer: Murata Power Solutions

Manufacturer part number:
NDS6S2405C
TME Symbol:
NDS6S2405C

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Input voltage
18...36V DC
Output voltage
5V DC
Output current
1.2A
Case
DIP
Mounting
THT
Manufacturer series
NDS
Body dimensions
32x20x10.5mm
Efficiency
82%
Operating temperature
-40...85°C
Number of outputs
1
Dimensions
Gross weight16.4 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NDS6S2405C
0 in TME stock
Net price for quantities from 1 pcs - 19.81 USDGross price for quantities from 1 pcs - 19.81 USD
Net price for quantities from 30 pcs - 18.19 USDGross price for quantities from 30 pcs - 18.19 USD
Net price for quantities from 50 pcs - 17.94 USDGross price for quantities from 50 pcs - 17.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.