+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NDS9948

Transistor: P-MOSFET x2; unipolar; -60V; -2A; 2W; SO8

Manufacturer: ONSEMI

Manufacturer part number:
NDS9948
TME Symbol:
NDS9948

Specification

Manufacturer
ONSEMI
Type of transistor
P-MOSFET x2
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
-60V
Drain current
-2A
Power dissipation
2W
Case
SO8
Gate-source voltage
±20V
On-state resistance
0.5Ω
Mounting
SMD
Gate charge
13nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.136 g
Certificates
See other products in this category: Multi channel transistors ONSEMI,
*
NDS9948
1085 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 5 pcs - 0.86 USDGross price for quantities from 5 pcs - 0.86 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs