+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NDTD1215C

Converter: DC/DC; 3W; Uin: 9÷18VDC; Uout: 15VDC; Uout2: -15VDC; DIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
NDTD1215C
TME Symbol:
NDTD1215C

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
3W
Input voltage
9...18V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
25mA
Output current 2
25mA
Case
DIP
Mounting
THT
Manufacturer series
NDT
Body dimensions
32.26x14.66x7mm
Efficiency
78%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight6.245 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NDTD1215C
0 in TME stock
Net price for quantities from 1 pcs - 16.82 USDGross price for quantities from 1 pcs - 16.82 USD
Net price for quantities from 30 pcs - 15.63 USDGross price for quantities from 30 pcs - 15.63 USD
Net price for quantities from 150 pcs - 15.39 USDGross price for quantities from 150 pcs - 15.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs