+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NDTS1212C

Converter: DC/DC; 3W; Uin: 9÷18VDC; Uout: 12VDC; Iout: 63mA; DIP; THT

Manufacturer: Murata Power Solutions

Manufacturer part number:
NDTS1212C
TME Symbol:
NDTS1212C

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
3W
Input voltage
9...18V DC
Output voltage
12V DC
Output current
63mA
Case
DIP
Mounting
THT
Manufacturer series
NDT
Body dimensions
32.26x14.66x7mm
Efficiency
75%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight6.2 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NDTS1212C
0 in TME stock
Net price for quantities from 1 pcs - 16.38 USDGross price for quantities from 1 pcs - 16.38 USD
Net price for quantities from 15 pcs - 15.14 USDGross price for quantities from 15 pcs - 15.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.