+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NDY1209C

Converter: DC/DC; 3W; Uin: 9÷18VDC; Uout: 9VDC; Iout: 320mA; DIP; THT

Manufacturer: Murata Power Solutions

Manufacturer part number:
NDY1209C
TME Symbol:
NDY1209C

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
3W
Input voltage
9...18V DC
Output voltage
9V DC
Output current
0.32A
Case
DIP
Mounting
THT
Manufacturer series
NDY
Body dimensions
32.26x14.66x7mm
Efficiency
78%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight6.48 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NDY1209C
9 in TME stock
Net price for quantities from 1 pcs - 15.31 USDGross price for quantities from 1 pcs - 15.31 USD
Net price for quantities from 10 pcs - 14.35 USDGross price for quantities from 10 pcs - 14.35 USD
Net price for quantities from 105 pcs - 12.93 USDGross price for quantities from 105 pcs - 12.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.