+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NE-24A-Y

Signaller: lighting; continuous light; amber; NE-A; 24VDC; IP65

Manufacturer: PATLITE

Manufacturer part number:
NE-24A-Y
TME Symbol:
NE-24A-Y

Specification

Manufacturer
PATLITE
Type of signaller
lighting
Signalling method
continuous light
Colour
amber
Manufacturer series
NE-A
Light source
LED
Operating temperature
-30...50°C
IP rating
IP65
Body dimensions
Ø56x61mm
Supply voltage
  • 24V DC
Gross weight105.16 g
Certificates
See other products in this category: Light Signalling Devices PATLITE,
See other products from this series.:
*
NE-24A-Y
8 in TME stock
Net price for quantities from 1 pcs - 37.07 USDGross price for quantities from 1 pcs - 37.07 USD
Net price for quantities from 10 pcs - 34.60 USDGross price for quantities from 10 pcs - 34.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.