+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NE-ILTN-M

Signaller: lighting; continuous light,blinking light; NE-IL

Manufacturer: PATLITE

Manufacturer part number:
NE-ILTN-M
TME Symbol:
NE-ILTN-M

Specification

Manufacturer
PATLITE
Type of signaller
lighting
Signalling method
blinking light, continuous light
Colour
red/amber/green/blue/white/purple/cyan
Manufacturer series
NE-IL
Light source
LED
Operating temperature
-25...60°C
IP rating
IP65
Material
plastic
Additional functions
IO-Link
Supply voltage
  • 18...30V DC
Gross weight160.27 g
Certificates
See other products in this category: Light Signalling Devices PATLITE,
See other products from this series.:
*
NE-ILTN-M
1 in TME stock
Net price for quantities from 1 pcs - 101.47 USDGross price for quantities from 1 pcs - 101.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts