+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NE182AEESNP6AMP

Switch: push-button; Pos: 2; DPST; 6A/250VAC; 0.5A/24VDC; OFF-ON


Manufacturer: C&K

Manufacturer part number:
NE182AEESNP6AMP

Alternative designations: 104-0101-007

TME Symbol:
NE182AEESNP6AMP

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
DPST
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
0.5A / 24V DC
Switching method
OFF-ON
Illumination
none
Leads
for PCB, for soldering
Electrical life
10000 cycles
Max. contact resistance:
50mΩ
Operating Force
7N
Button shape
round
Body colour
green
Body material
polyester
Switched voltage
max. 100V DC, max. 250V AC
Min. insulation resistance
1TΩ
Contact current max.
0.5A
Mounting
THT
Body dimensions
14.8x31.5x8mm
Button height
4.7mm
Quantity in set/package
50pcs.
Gross weight4.4 g
Certificates
See other products in this category: Standard Switches C&K,
*
NE182AEESNP6AMP
49 in TME stock
Net price for quantities from 1 pcs - 9.56 USDGross price for quantities from 1 pcs - 9.56 USD
Net price for quantities from 10 pcs - 8.63 USDGross price for quantities from 10 pcs - 8.63 USD
Net price for quantities from 20 pcs - 8.30 USDGross price for quantities from 20 pcs - 8.30 USD
Net price for quantities from 40 pcs - 8.02 USDGross price for quantities from 40 pcs - 8.02 USD
Net price for quantities from 80 pcs - 7.75 USDGross price for quantities from 80 pcs - 7.75 USD
Net price for quantities from 120 pcs - 7.59 USDGross price for quantities from 120 pcs - 7.59 USD
Net price for quantities from 280 pcs - 7.26 USDGross price for quantities from 280 pcs - 7.26 USD
Net price for quantities from 400 pcs - 7.20 USDGross price for quantities from 400 pcs - 7.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcs