+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NE22.5

Enclosure: with panel; PCB is fastened in guides; X: 218mm; ABS


Manufacturer: TEKO

Manufacturer part number:
NE22.5
TME Symbol:
NE22.5

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Version
PCB is fastened in guides
Dimension X
218mm
Dimension Y
141mm
Dimension Z
62mm
Enclosure material
ABS
Body colour
light grey
Panel material
ABS
Gross weight332.2 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
*
NE22.5
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 12.44 USDGross price for quantities from 1 pcs - 12.44 USD
Net price for quantities from 10 pcs - 11.06 USDGross price for quantities from 10 pcs - 11.06 USD
Net price for quantities from 50 pcs - 9.67 USDGross price for quantities from 50 pcs - 9.67 USD