+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NE22.9

Enclosure: with panel; PCB is fastened in guides; X: 218mm; ABS

Manufacturer: TEKO

Manufacturer part number:
NE22.9
TME Symbol:
NE22.9

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Version
PCB is fastened in guides
Dimension X
218mm
Dimension Y
141mm
Dimension Z
62mm
Enclosure material
ABS
Body colour
black
Panel material
ABS
Gross weight326.9 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
*
NE22.9
5 in TME stock
Net price for quantities from 1 pcs - 17.27 USDGross price for quantities from 1 pcs - 17.27 USD
Net price for quantities from 10 pcs - 15.35 USDGross price for quantities from 10 pcs - 15.35 USD
Net price for quantities from 50 pcs - 13.42 USDGross price for quantities from 50 pcs - 13.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts