+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NE23.5

Enclosure: with panel; PCB is fastened in guides; X: 218mm; ABS


Manufacturer: TEKO

Manufacturer part number:
NE23.5
TME Symbol:
NE23.5

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Version
PCB is fastened in guides
Dimension X
218mm
Dimension Y
141mm
Dimension Z
69mm
Enclosure material
ABS
Body colour
light grey
Panel material
ABS
Gross weight347.7 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
*
NE23.5
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 13.70 USDGross price for quantities from 1 pcs - 13.70 USD
Net price for quantities from 10 pcs - 12.18 USDGross price for quantities from 10 pcs - 12.18 USD
Net price for quantities from 50 pcs - 10.73 USDGross price for quantities from 50 pcs - 10.73 USD