+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NE5532AD

IC: operational amplifier; 10MHz; Ch: 2; ±5÷15VDC; SO8; 0.5mV; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
NE5532AD
TME Symbol:
NE5532AD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5...15V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
9V/μs
Input offset voltage
0.5mV
Kind of package
tube
Input bias current
1µA
Input offset current
200nA
Gross weight0.069 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS
*
NE5532AD
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 75 pcs