+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NEED-24DC-22-16-8R-D

Programmable relay; 250VAC/10A; IN: 16; Analog in: 3; OUT: 8; NEED

Manufacturer: RELPOL

Manufacturer part number:
NEED-24DC-22-16-8R-D

Alternative designations: 859362

TME Symbol:
NEED24DC22168RD

Specification

Manufacturer
RELPOL
Type of automation module
programmable relay
Output 1 electrical parameters
250V AC / 10A
Number of inputs
16
Number of analog inputs
3
Number of outputs
8
Manufacturer series
NEED
Kind of output 1
relay
Mounting
for DIN rail mounting
Kind of input 1
digital
The programming method
built-in keypad, PC
IP rating
IP20
Electrical connection
screw terminals
Available functional blocks
real time clocks, analogue signals comparators, timers, counters, potentiometers for setting analog values
Additional functions
operation mode switch STOP/RUN, LED input/output state indicator
Related items
NEEDPC15C
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight467.2 g
Certificates
EAN code5900005183492
See other products in this category: Programmable Relays - Base Modules RELPOL,
See other products from this series.:
*
NEED-24DC-22-16-8R-D
1 in TME stock
Net price for quantities from 1 pcs - 433.72 USDGross price for quantities from 1 pcs - 433.72 USD
Net price for quantities from 5 pcs - 402.74 USDGross price for quantities from 5 pcs - 402.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.