+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NEF22-WPW

Switch position indicator; 22mm; NEF22; Ø22.5mm; IP66; red

Manufacturer: PROMET

Manufacturer part number:
NEF22-WPW
TME Symbol:
NEF22-WPW

Specification

Manufacturer
PROMET
Type of light indictaor
switch position indicator
Switch standard
22mm
Manufacturer series
NEF22
Mounting hole dimensions
Ø22.5mm
IP rating
IP66
Lamp colour
red
Kind of indicator
flat
Operating temperature
-15...30°C
Dimensions
Gross weight41.4 g
Certificates
EAN code5900103157807
See other products in this category: Panel Mount Accessories PROMET,
See other products from this series.:
*
NEF22-WPW
2 in TME stock
Net price for quantities from 1 pcs - 46.42 USDGross price for quantities from 1 pcs - 46.42 USD
Net price for quantities from 5 pcs - 43.32 USDGross price for quantities from 5 pcs - 43.32 USD
Net price for quantities from 10 pcs - 40.23 USDGross price for quantities from 10 pcs - 40.23 USD
No. of pieces (Multiplicity: 1)