+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NEK22M-LDN

Control lamp; 22mm; NEK22; Illumin: LED; Ø22.5mm; IP65; blue

Manufacturer: PROMET

Manufacturer part number:
NEK22M-LDN
TME Symbol:
NEK22M-LDN

Specification

Manufacturer
PROMET
Type of light indictaor
control lamp
Switch standard
22mm
Manufacturer series
NEK22
Illumination
LED
Mounting hole dimensions
Ø22.5mm
IP rating
IP65
Lamp colour
blue
Kind of indicator
flat
Operating temperature
-15...30°C
Supply voltage
  • 24...230V AC
  • 24...230V DC
Gross weight1 g
Certificates
EAN code5900103167288
See other products in this category: Panel Mount Accessories PROMET,
See other products from this series.:
*
NEK22M-LDN
0 in TME stock
Net price for quantities from 1 pcs - 24.51 USDGross price for quantities from 1 pcs - 24.51 USD
Net price for quantities from 5 pcs - 22.87 USDGross price for quantities from 5 pcs - 22.87 USD
Net price for quantities from 10 pcs - 21.24 USDGross price for quantities from 10 pcs - 21.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.