+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NEK22M-WF

Phase presence indicator; 22mm; NEK22; Ø22.5mm; IP65; Kind: flat

Manufacturer: PROMET

Manufacturer part number:
NEK22M-WF
TME Symbol:
NEK22M-WF

Specification

Manufacturer
PROMET
Type of light indictaor
phase presence indicator
Switch standard
22mm
Manufacturer series
NEK22
Mounting hole dimensions
Ø22.5mm
IP rating
IP65
Lamp colour
red/green/yellow
Kind of indicator
flat
Operating temperature
-15...30°C
Gross weight66.42 g
Certificates
EAN code5900103167363
See other products in this category: Panel Mount Accessories PROMET,
See other products from this series.:
*
NEK22M-WF
3 in TME stock
Net price for quantities from 1 pcs - 48.06 USDGross price for quantities from 1 pcs - 48.06 USD
Net price for quantities from 5 pcs - 44.86 USDGross price for quantities from 5 pcs - 44.86 USD
Net price for quantities from 10 pcs - 41.65 USDGross price for quantities from 10 pcs - 41.65 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 20 pcs