+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01-202

Pliers; for pipe gripping,adjustable; Pliers len: 250mm


Manufacturer: NEO TOOLS

Manufacturer part number:
01-202
TME Symbol:
NEO-01-202

Specification

Manufacturer
NEO TOOLS
Type of tool
pliers
Kind of pliers
adjustable, for pipe gripping
Pliers length
250mm
Conform to the norm
DIN ISO 8976
Grip capacity
0...36mm
Oblique pliers/knives features
ergonomic two-component handles
Gross weight408.1 g
EAN code5907558434613

WATCH VIDEO

See other products in this category: Adjustable Pliers NEO TOOLS,
*
01-202
8 in TME stock
Net price for quantities from 1 pcs - 11.84 USDGross price for quantities from 1 pcs - 11.84 USD
Net price for quantities from 6 pcs - 10.62 USDGross price for quantities from 6 pcs - 10.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.