+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01-237

Tools set: pliers, insulation screwdrivers; plastic box; 1kV

Manufacturer: NEO TOOLS

Manufacturer part number:
01-237
TME Symbol:
NEO-01-237

Specification

Manufacturer
NEO TOOLS
Type of tools set
pliers, insulation screwdrivers
Kind of package
plastic box
Tools application
for electricians
Conform to the norm
IEC 60900 VDE
Max. operating voltage
1kV
Quantity in set/package
7pcs.
Kit contents
  • insulated screwdrivers
  • insulating tape
  • side cutters
  • stripping tool
  • voltage tester
Gross weight1.321 kg
EAN code5907558433210

WATCH VIDEO

See other products in this category: Tool Sets NEO TOOLS,
*
01-237
1 in TME stock
Net price for quantities from 1 set - 41.44 USDGross price for quantities from 1 set - 41.44 USD
Net price for quantities from 3 set - 37.16 USDGross price for quantities from 3 set - 37.16 USD
No. of complete sets (Multiplicity: 1)