+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01-311

Tools set: general purpose; case; for electricians; 1kV; 52pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
01-311
TME Symbol:
NEO-01-311

Specification

Manufacturer
NEO TOOLS
Type of tools set
general purpose
Kind of package
case
Tools application
for electricians
Conform to the norm
EN 60900 VDE
Max. operating voltage
1kV
Kind of tool
insulated
Quantity in set/package
52pcs.
Kit contents
  • 6-angles sockets
  • insulated pliers(1kV), 5 pcs
  • insulated screwdrivers
  • spanner set
Gross weight14.58 kg
EAN code5907558439991

WATCH VIDEO

See other products in this category: Tool Sets NEO TOOLS,
*
01-311
0 in TME stock
Net price for quantities from 1 set - 825.20 USDGross price for quantities from 1 set - 825.20 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.